text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4J470TRF

Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603)

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRSN06I4J470TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47Ω
Tolerance (%): ±5%
Voltage Rating: 50V
Rated Current: 1A
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8m
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.50
USD
Quantity
Unit Price
5,000
$0.0079
15,000
$0.0077
25,000
$0.0076
100,000
$0.0073
150,000+
$0.0071
Product Variant Information section