Manufacturer Part #
RS1M
RS1M Series 1.3 V 1000 V Max Reverse Voltage Fast Recovery Rectifier-DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7500 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1919 | ||||||||||
Product Specification Section
onsemi RS1M - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 30A |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The RS1M is a Fast recovery rectifier with 1.0 A of average rectified forward current. Available in DO-214AC package.
Features:
- Glass passivated junction
- For surface mounted applications
- Built in strain relief, ideal for automated placement
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Consumer Appliances
Pricing Section
Global Stock:
409
USA:
409
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.265
20
$0.205
125
$0.167
750
$0.13
4,000+
$0.0954
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount