Manufacturer Part #
RS1M
RS1M Series 1.3 V 1000 V Max Reverse Voltage Fast Recovery Rectifier-DO-214AC
Product Specification Section
onsemi RS1M - Product Specification
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
onsemi RS1M - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
409
USA:
409
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.285
20
$0.22
125
$0.183
750
$0.144
4,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount