Manufacturer Part #
929002726413
Fortimo LED Strip VO LV3 19in 3600lm 3500K 80CRI 180lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:26 per | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002726413 - Product Specification
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
Signify North America 929002726413 - Technical Attributes
Attributes Table
| Board Type: | 2ft Slim Board |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 80 |
| Minimum Flux: | 3280lm |
| Typical Flux: | 3545lm |
| Nominal Current: | 515mA |
| Maximum Current: | 650mA |
| Typical Forward Voltage: | 38.5V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 480 x 24 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
26
$5.94
52
$5.91
78
$5.89
104
$5.87
130+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
26 per