Manufacturer Part #
TS931ILT
TS93x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS931ILT - Product Specification
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
STMicroelectronics TS931ILT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.05V/µs |
| Input Offset Voltage-Max: | 10mV |
| Gain Bandwidth Product: | 100kHz |
| Average Bias Current-Max: | 300pA |
| Supply Voltage: | 2.7V to 10V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 20µA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +105°C |
| DC Voltage Gain: | 120dB |
| Phase Margin: | 65° |
| Low Noise: | 76nV/√Hz |
| Output Current: | 5mA |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Features & Applications
The TS931ILT is a single output rail-to-rail micropower operational amplifier it can operate with low voltage as 2.7 V and reach a 2.9 Vpp output swing with RL = 100 kΩ when supplied voltage at 3 V.
Features:
- Rail-to-rail output voltage swing
- Micropower consumption (20 μA)
- Single supply operation (2.7 to 10 V)
- Low offset (2 mV max. for TS93xB)
- CMOS inputs
- Ultra low input bias current (1 pA)
- ESD protection (2 kV)
- Latch-up immunity (class A)
- Available in SO-8, SO-14, SOT23-5, and TSSOP-14 package
- Automotive grade
Applications:
- Battery powered systems
- Portable communication systems
- Alarms, smoke detectors
- Instrumentation and sensoring
- PH meters
- Digital scales
- Automotive
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount