Manufacturer Part #
NMV0505SAC
NMV Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2424 | ||||||||||
Murata Power Solutions NMV0505SAC - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Murata Power Solutions NMV0505SAC - Technical Attributes
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 68% |
| Power Dissipation: | 1W |
| Load Regulation (%): | 15% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 135kHz |
| Ripple & Noise: | 23mV |
| Dimension: | L 19.5mm x W 6mm x H 10mm |
| Mounting Method: | Through Hole |
Features & Applications
The NMV0505SAC is a part of NMV series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.
The NMV series of industrial temperature range DC/DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Features:
- Efficiency to 79%
- Power density up to 0.85W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- Single or dual output
- UL 94V-0 package material
- No heatsink required
- Footprint from 1.17cm2
- Industry standard pinout
- Power sharing on dual output
- 3 kVDC isolation (1 minute)
- 5 V, 12 V, & 15 V input
- 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 4.2 million hours
- No electrolytic or tantalum capacitors
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole