Manufacturer Part #
SMB6F130AY
Automotive 600 W, 130 V TVS in SMB Flat
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1929 | ||||||||||
Product Specification Section
STMicroelectronics SMB6F130AY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 144V |
| Clamping Voltage-Max: | 209V |
| Directional: | Uni-Directional |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 600W |
| Standoff Voltage: | 130V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 160V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.134
10,000
$0.133
15,000
$0.132
20,000
$0.131
25,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount