text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2012IST

TSC2012 Series 5.5 V 350 µA Bidirectional Current Sense Amplifier - MiniSO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
STMicroelectronics TSC2012IST - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 490kHz
Slew Rate-Nom: 5.2V/µs
Input Offset Voltage-Max: 500µV
Average Bias Current-Max: 350µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 120dB
Supply Current: 1.6mA
Operating Temp Range: -40°C to +125°C
Output Current: 25mA to 50A
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
468
USA:
468
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.14
USD
Quantity
Unit Price
1
$1.14
15
$1.07
75
$1.03
250
$1.00
1,250+
$0.945
Product Variant Information section