Manufacturer Part #
MP3306EG-LF-P
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:QFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP3306EG-LF-P - Product Specification
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
Monolithic Power Systems MP3306EG-LF-P - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 3V to 12V |
| Output Current per Channel: | 1.8A |
| Switching Frequency-Max: | 830kHz |
| Duty Cycle-Max: | 93% |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
500
$0.79
1,000
$0.78
1,500
$0.775
2,000
$0.77
2,500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-12
Mounting Method:
Surface Mount