text.skipToContent text.skipToNavigation

Manufacturer Part #

0208001.MXP

208 Series Fast-Acting 350V 1 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0208001.MXP - Technical Attributes
Attributes Table
Voltage Rating: 350V
Rated Voltage (VAC): 350VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 0.103Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2.22A
Dimension: L  14.48mm x D  4.7mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
2,000
$0.26
5,000
$0.255
15,000+
$0.25
Product Variant Information section