text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2584-JYTS

MIC2584 Series 13.2 V 3 mA Dual-Channel Hot Swap Controller/Sequencer - TSSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2584-JYTS - Technical Attributes
Attributes Table
Type: RAID Systems Controller
Supply Voltage-Max: 13.2V
Supply Current-Max: 3mA
No of Outputs: Dual
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MIC2584-JYTS is a dual-channel positive voltage hot swap controller designed to facilitate the safe insertion of boards into live system backplane. The MIC2584-JYTS is available in 16-pin and 24-pin TSSOP packages, respectively. Using a few external discrete components and by controlling the gate drives of external N-Channel MOSFET devices.

The MIC2584/85 provides inrush current limiting and output voltage slew rate control in harsh, critical power supply environments. Additionally, the MIC2585 provides output turn-on sequencing and output tracking during turn-on and turn-off. In combination, the devices’ many features provide a simplified, robust solution for many network applications to meet the power sequencing and protection requirements of multiple-voltage logic systems.

Key Features:

  • 1.0 V to 13.2 V supply voltage operation.
  • Surge voltage protection up to 20 V.
  • Current regulation limits inrush current regardless of load capacitance.
  • Programmable inrush current limiting.
  • Electronic circuit breaker.
  • Dual-level overcurrent fault sensing eliminates false tripping.
  • Fast response to short circuit conditions (< 1 µs).
  • Two sequenced output mode selections. (MIC2585 only).
  • D250mV supply tracking mode during turn-on/turn-off (MIC2585 only).
  • Overvoltage and undervoltage output monitoring (Overvoltage for MIC2585 only).
  • Undervoltage lockout protection
  • /FAULT status output.
  • Power-On Reset and Power-Good status output (Power-Good for MIC2585 only).

Applications:

  • RAID systems.
  • Network servers.
  • Base stations.
  • Network switches.
  • Hot-board insertion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
188
Multiple Of:
94
Total
$1,227.64
USD
Quantity
Unit Price
94
$6.56
188
$6.53
282
$6.51
376
$6.49
470+
$6.45
Product Variant Information section