Manufacturer Part #
1N5822G
1N5822 Series 3 A 40 V Schottky Axial Lead Rectifier - DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2135 | ||||||||||
Product Specification Section
onsemi 1N5822G - Product Specification
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
onsemi 1N5822G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 0.525V |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
The 1N5820 thru 1N5822 series of 3.0 A Schottky barrier rectifiers have a voltage range of 20 to 40 V and are best used for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes, and polarity protection diodes. The 1N5820 thru 1N5822 series is offered in the DO-201AD package.
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.184
150
$0.18
500
$0.176
1,500
$0.173
5,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
DO-201AD
Mounting Method:
Through Hole