Manufacturer Part #
FC0603E1000BTBST1
RES SMD 100 OHM 0.1% 1/8W 0603
Product Specification Section
  Vishay FC0603E1000BTBST1 - Product Specification
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
	Vishay FC0603E1000BTBST1 - Technical Attributes
Attributes Table
	| Resistance: | 100Ω | 
| Rated Power: | 0.125W | 
| Tolerance (%): | ±0.1% | 
| Temp Coefficient: | ±25ppm/°C | 
| Technology: | Thin Film | 
| Working Voltage-Nom: | 50V | 
| Operating Temp Range: | -55°C to +155°C | 
| Case Size: | 0603 (1608 Metric) | 
| No. of Terminations: | 2 | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 1,000
  USA: 
 1,000
 On Order:
 0
 Factory Lead Time:
 33 Weeks
  Quantity
  Unit Price
  1,000+
  $1.10
 Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount