Manufacturer Part #
TPSD107K010S0100
TPS Series 100 uF ±10 % 10 V Surface Mount Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2543 | ||||||||||
KYOCERA AVX TPSD107K010S0100 - Product Specification
KYOCERA AVX TPSD107K010S0100 - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
TPS Series Low ESR
TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.
The TPSD107K010S0100 is a 0.287" x 0.169" package 10volt 100mf capacitor with a tolerance of +/- 10% and a maximum ESR of 65mOhms. The TPSD107K010S0100 is lead free and comes in 13 inch reels.
For detail technical characteristic and performance capabilities see the datasheet.
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount