Manufacturer Part #
PUMB3,115
PUMB3 Series 50V 100mA 200mW SMT NPN/PNP Resistor-Equipped Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Nexperia PUMB3,115 - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 100mV/°C |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 200 |
| Collector - Current Cutoff: | 100nA |
| Configuration: | Dual |
| Operating Temp Range: | -65°C to +150°C |
| Input Capacitance: | 3pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.103
6,000
$0.101
9,000
$0.0997
12,000
$0.099
15,000+
$0.0967
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-6
Mounting Method:
Surface Mount