Manufacturer Part #
MX25L6445EMI-10G
MX25L Series 3 V 64 Mb (64M x 1) 104 MHz Industrial Grade Serial Flash - SOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Macronix | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:44 per Tube Package Style:SOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Macronix MX25L6445EMI-10G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX25L6445EMI-10G - Technical Attributes
Attributes Table
| Clock Frequency-Max: | 104MHz |
| Memory Density: | 64Mb |
| Memory Organization: | 64 M x 1 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Package Style: | SOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MX25L6445EMI-10G is a Part of MX25L Series, 3 V 64 Mb (64M x 1) 104MHz Industrial Grade Serial Flash offers One-in/Multi-out interface and its temperature ranges from -40°C to 85 °C
Features:
- Serial Peripheral Interface compatible Mode 0 and Mode 3
- 64Mb: 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (two I/O mode) structure or 16,777,216 x 4 its (four I/O mode) structure
- 2048 Equal Sectors with 4K bytes each
- Any Sector can be erased individually
- 256 Equal Blocks with 32K bytes each
- Any Block can be erased individually
- 128 Equal Blocks with 64K bytes each
- Any Block can be erased individually
- Power Supply Operation
- 2.7 to 3.6 volt for read, erase, and program operations
- Latch-up protected to 100mA from -1 V to Vcc +1 V
Applications:
- High Performance
- Low Power Consumption
- Typical 100,000 erase/program cycles
- 20 years data retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.06
20
$2.02
40
$2.00
125
$1.96
250+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
44 per Tube
Package Style:
SOP-16
Mounting Method:
Surface Mount