Manufacturer Part #
172170-1
Mini-Universal MATE-N-LOK Series 12 Position Positive Lock Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag | ||||||||||
| Date Code: | 2416 | ||||||||||
TE Connectivity 172170-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:Mini-Universal MATE-N-LOK, Plug's and CapsDescription of ChangesAdding additional resin option on Production drawing of listed part number's. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawingReason for Changes:We are standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part.
Part Status:
TE Connectivity 172170-1 - Technical Attributes
| No of Positions: | 12 |
| No of Rows: | 3 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 4.2 mm |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -20°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9.5A |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Material: | Nylon |
| Gender: | Female |
| Type: | Plug |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
Features & Applications
Tyco Electronics Soft Shell Pin & Socket Connectors (Mate-N-Lok Series) is one of the most popular plastic connectors in use today.
Soft Shell Pin & Socket Connectors provide a highly economic and reliable way of grouping multiple-lead connections in today’s marketplace. The Soft Shell series is both compact and highly durable where operating temperatures might vary from –40C to -105C
Available in panel or free-hanging configurations, the Soft Shell Pin & Socket family offers interconect solutions for wire-to-wire and wire-to-board pin and receptacle connector applications.
Mini Universal Mate-N-Lok is a wire-to-wire and wire-to-board connector system that is fully polarized to provide proper plug-to-cap mating that incorporates a positive locking mechanism. Available in both free hanging and panel mount with contacts that accept wire size range 30-16 AWG.
172170-1 is a Softshell Free Hanging Plug Housing with 12 (plug/male) contact positions single row housed in a plastic body
The 172170-1 comes without contacts. See Accessories for Contact options.
Mating options can also be found in the Related Products Tab
Available Packaging
Package Qty:
10 per Bag