MICRF221AYQS-TR in Reel by Microchip | Receiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MICRF221AYQS-TR

MICRF221 Series 10 kbps 9 ma Surface Mount QwikRadio® Receiver - QSOP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MICRF221AYQS-TR - Technical Attributes
Attributes Table
Frequency Range: 850MHz to 950MHz
Data Rate: 10kbps
Supply Current: 9mA
Supply Voltage: 3V to 3.6V
Sensitivity: -109dBm
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

Micrel's QwikRadio® products are a family of ASK/OOK (amplitude shift keyed/on-off-keyed), highly integrated single-chip RF ICs.

The receivers are true "antenna-in, data-out" devices and the transmitter is an equivalent "data-in, antenna-out" part. Both the transmitter and receivers require no hand-tweaking with trimmer capacitors, as all tuning is performed automatically on-board the devices.

QwikRadio® offers the lowest overall parts-count of any ASK/OOK receivers and transmitters on the market. They are ideal for applications with ranges below 300 feet and data rates below 10Kbps, like handheld controllers and keyFOBs.  For longer ranges and higher data rates, check out our RadioWire ® products.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,050.00
USD
Quantity
Unit Price
2,500+
$1.22
Product Variant Information section