Manufacturer Part #
5747844-2
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:130 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
TE Connectivity 5747844-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5747844-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 5747844-2 is a part of HD20 Series 9 Position Right Angle Socket Board Mount D-Sub Connector.
Features:
- PCB Mounting Orientation = Right Angle
- Product Series = HD 20
- Mating Connector Lock = Without
- PCB Mount Retention = With
- Shell Type = Front Metal Shell
- Shell Size = 1
- Boardlock Material = Copper Alloy
- Boardlock Plating = Tin
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin over Nickel
- Number of Positions = 9
- PCB Mount Retention Type = Boardlock(s)
- Shell Plating = Tin
- Eyelet Plating = Tin
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
Pricing Section
Global Stock:
460
USA:
460
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.33
25
$2.28
75
$2.25
150
$2.23
400+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
130 per Tray
Mounting Method:
Through Hole