text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8-1AT-12DE

AZ8 Series SPST-NO ( 1 Form A ) 12 V 3 A Through Hole Miniature PC Board Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ8-1AT-12DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 37.5mA
Nominal Coil Voltage: 12V
Contact Current-Max: 3A
Coil Resistance: 320Ω
Switching Voltage: 150V
Contact Material: Silver (Ag)
Operating Temp Range: -55°C to +90°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
20
$1.17
60
$1.15
100
$1.14
400
$1.12
600+
$1.10
Product Variant Information section