SP487CT-L in Tube by MaxLinear | Transceiver ICs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP487CT-L

SP487 Series 10 Mbps 5 V Quad RS-485 / RS-422 Line Driver - SOIC-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
MaxLinear SP487CT-L - Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP486 and SP487 are low–power quad differential line drivers meeting RS-485 and RS-422 standards.

 

The SP486 features a common driver enable control; the SP487 provides independent

driver enable controls for each pair of drivers. Both feature tri–state outputs and wide

common–mode input range. Both are available in 16–pin plastic DIP and SOIC packages.

 

Features:

  • RS-485 or RS-422 Applications
  • Quad Differential Line Drivers
  • Tri–state Output Control
  • 40ns Typical Driver Propagation Delays
  • 5ns Skew
  • –7V to +12V Common Mode Output Range
  • 100uA Supply Current
  • Single +5V Supply Operation
  • Pin Compatible with SN75172, SN75174, LTC486, and LTC487
Read More...
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
40
$1.24
125
$1.23
400
$1.21
1,250+
$1.18
Product Variant Information section