Manufacturer Part #
D45H8G
D44 Series 60 V 10 A PNP Complementary Silicon Power Transistor - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi D45H8G - Product Specification
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
onsemi D45H8G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 10A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 60 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The D45H8G is a plastic silicon NPN and PNP power transistor, available in a TO-220AB package.
Features:
- Low Collector−Emitter Saturation Voltage
- VCE(sat) = 1.0 V (Max) @ 8.0 A
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- Pb−Free Packages are Available
Applications:
- Power amplifier
- Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.33
200
$0.32
750
$0.31
1,500
$0.305
3,750+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount