Manufacturer Part #
ELM 2-850
ELM 2 Series T-1 2 Leads Extruded Self Retaining .850 in Long LED Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2413 | ||||||||||
Bivar ELM 2-850 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: The drawing has been updated to refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.078" to 0.071".Reason for Change: Design modifications were made to ensures better alignment and product performanceEffective Date of Change: November 18, 2025Change Will Affect:The product form, fit and function.
Description of Change: The drawing has been updated to refine the pitch of the LED lead pockets, improving placement accuracy and consistency. The distance between the cavities has been adjusted from 0.088" to 0.078".Effective Date of Change: August 26, 2025Reason for Change: Design modifications were made to ensures better alignment and product performance
Part Status:
Bivar ELM 2-850 - Technical Attributes
| Length: | 0.85in |
| Style: | Round |
| Material: | PVC |
| Diameter: | 0.19in |
Features & Applications
Bivar’s LED options offers a wide range of LED for all your specific needs and applications. With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day. Make the right choice and chose Bivar for your LED needs.
The ELM2-850 is a 0.85 inch vertical self-retaining 3 mm LED 2 lead round extruded PVC black LED mount.Available Packaging
Package Qty:
1000 per Bag