text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2101STRPBF

IR2101S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IR2101STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 0.27A
Supply Voltage-Max: 25V
Rated Power Dissipation: 0.625W
Quiescent Current: 270µA
Turn-off Delay Time: 220ns
Turn-on Delay Time: 220ns
Rise Time: 170ns
Fall Time: 90ns
Operating Temp Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The IR2101STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Available in surface mount SOIC-8 package.

It uses Proprietary HVIC and latch immune CMOS technologies that enable ruggedized monolithic construction.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Gate drive supply range from 10 to 20 V
  • Undervoltage lockout
  • 3.3 V, 5 V, and 15 V logic input compatible
  • Matched propagation delay for both channels
  • Outputs in phase with inputs (IR2101) or out of
  • phase with inputs (IR2102)
  • Also available LEAD-FREE

Applications:

  • Audio class D amplifiers
  • High power DC-DC SMPS Converters
  • Other high frequency applications
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,437.50
USD
Quantity
Unit Price
2,500
$0.575
5,000+
$0.56