Manufacturer Part #
IR2101STRPBF
IR2101S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2109 | ||||||||||
Product Specification Section
Infineon IR2101STRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IR2101STRPBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 0.27A |
| Supply Voltage-Max: | 25V |
| Rated Power Dissipation: | 0.625W |
| Quiescent Current: | 270µA |
| Turn-off Delay Time: | 220ns |
| Turn-on Delay Time: | 220ns |
| Rise Time: | 170ns |
| Fall Time: | 90ns |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The IR2101STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Available in surface mount SOIC-8 package.
It uses Proprietary HVIC and latch immune CMOS technologies that enable ruggedized monolithic construction.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout
- 3.3 V, 5 V, and 15 V logic input compatible
- Matched propagation delay for both channels
- Outputs in phase with inputs (IR2101) or out of
- phase with inputs (IR2102)
- Also available LEAD-FREE
Applications:
- Audio class D amplifiers
- High power DC-DC SMPS Converters
- Other high frequency applications
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.38
15
$1.25
75
$1.18
250
$1.12
1,250+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount