Manufacturer Part #
DS1E-S-DC48V
DS Series High Reliability 2 A SPDT 48 VDC PCB Through Hole Signal Relay
Panasonic Industry DS1E-S-DC48V - Product Specification
Shipping Information:
ECCN:
PCN Information:
** Notice Withdrawal of FPCN 113461**This notice formally rescinds the previously issued Product Notice that marked the following Panasonic Industry part numbers as Not Recommended for New Designs (NRFND). Effective Date: ImmediateRetraction Details: After further evaluation and consideration, we have decided to reverse the NRFND status for all the listed parts in the Notice dated 05.30.2025. This change is effective immediately. We apologize for any confusion or inconvenience the previous notice may have caused.
DO NOT ISSUE: Notice withdrawal issued and sent out first under 114393...Description:Not Recommended for New Designs: Various Relays & Relay AccessoriesDue to a significant decrease in demand, it has become difficult to maintain aging production equipment and supply systems for the following Relays & Relay Accessories: DS1, RJ, RN, RS, RA, RT-3, S, SP, DJ, DY, NC, HE, DZ-S, DS, RD Coaxial Switches, JW socket, NC socket, DK socket, SP socket, HE socket, PA socket, ST socket accessories, and RT-3 Short circuit plate
About This Notice: We would like to inform that the supplier for the PBT material of the DS Type is subjected to change. Due to the change in PBT material supplier, there will be a slight difference in the ?case color?.Effective Date: January 1, 2024Change Details: There will be no changes in the Part (type) number, specification, or price; however, the labels of inner and outer cartons will be marked with a circled "K" for three months.
Part Status:
Panasonic Industry DS1E-S-DC48V - Technical Attributes
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 48V |
Contact Current-Max: | 2A |
Termination Style: | PCB |
Mounting Method: | Through Hole |
Features & Applications
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole