Manufacturer Part #
LTST-C190AKT
Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 2 mcd 2.1 V LED Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-C190AKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material/Part Number Change
04/11/2024 Details and Download
Reprocess with Alternative parts.Description of Change:Lite-On will be introducing additional dice materials for chip LED since of the long lead time of original dices. Reason of Change:In an attempt to mitigate any potential risk to supply continuity, Lite-On has proactively identified, Alternative bill of materials to improve upon its current sources. The alternative dices have been qualified in Lite-On materials pool.
Part Status:
Active
Active
LITEON LTST-C190AKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Amber |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 6mcd |
| Viewing Angle: | 130° |
| Wavelength: | 610nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +85°C |
| Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-C190AKT is a Orange 1.6 x 0.8 x 0.8 mm 130° Water Clear 2 mcd 2.1 V Surface Mount LED. It has an operating temperature ranges between -55 to 85°C.
Features:
- Package In 8 mm Tape on 7" Diameter Reels
- Compatible with Automatic placement Equipment
- Compatible with Infrared and Vapor Phase Reflow Solder Process
- EIA STD package
- I.C. Compatible
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.0275
8,000
$0.027
12,000
$0.0268
16,000
$0.0266
20,000+
$0.026
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount