A-MCSP-80020/R in Box by ASSMANN WSW Components | Cable Assemblies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A-MCSP-80020/R

Category 5e Shielded FTP Patch Cable Awg 26 Twisted Pair in a 2 Meter Red

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-MCSP-80020/R - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Shielding: Yes
Color: Red
No of Rows: 2
No of Positions: 8
Mounting Method: Wire Mount
Features & Applications

The A-MCSP-80020/R-R is a part of A-MCSP series category 5e awg 26, 2 meter red shielded FTP patch cable.

Features:

  • Conductor:
    • Bare Copper
    • FTP STR 26AWG*4P
  • Insulator:
    • Thickness Min. at any point: 0.15MM
    • Thickness Max. Avg.: 0.25MM
    • Diameter: 0.85±0.06MM
  • Jacket PVC:
    • Thickness Min. at any point: 0.50MM
    • Thickness Max. Avg.: 0.60MM
    • Diameter: 5.6±0.02MM
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,000.00
USD
Quantity
Unit Price
1
$3.26
15
$3.18
40
$3.14
125
$3.09
300+
$3.00
Product Variant Information section