Manufacturer Part #
STTH3R06U
STTH3R06 Series 600V 3A 35ns Turbo 2 High Voltage Ultrafast Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
STMicroelectronics STTH3R06U - Product Specification
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
STMicroelectronics STTH3R06U - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 45A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 3µA |
| Forward Voltage: | 1.7V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 10A |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 75°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.103
5,000
$0.101
7,500
$0.0997
10,000
$0.0989
12,500+
$0.0966
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount