Manufacturer Part #
MC74ACT05DR2G
MC74ACT05 Series 4.5 to 5.5 V Hex Inverter w/ Open-Drain Outputs - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74ACT05DR2G - Product Specification
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
onsemi MC74ACT05DR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Inverter |
| Family: | ACT/Q |
| No of Functions / Channels: | 6 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74ACT05DR2G is a hex inverter with open-drain outputs, available in a SOIC-14 package.
The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with TTL outputs.
Features:
- Outputs Source/Sink 24 mA
- 'ACT05 Has TTL Compatible Inputs
- Pb-Free Packages are Available
View the List of available MC74ACT05 Series of Hex-Inverters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.127
5,000
$0.126
7,500
$0.125
12,500
$0.124
25,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount