Manufacturer Part #
R05P209S
R05P209 Series 2 W 1 Output -9 / 9 V DC/DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2248 | ||||||||||
Product Specification Section
RECOM R05P209S - Product Specification
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
RECOM R05P209S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | -9V/9V |
| Input Voltage: | 5V |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The R05P209S is a part of R05P20 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.
The RxxP2xxS_D Series of DC/DC Converters are fcertified to UL/CSA-60950 and UL/CSA 60601. This makes them ideal for medical and safety applications where approved or reinforced isolation is required. The reinforced versions are also EN61010-1 certified for Lab Equipment. The /X2 version has an input/output clearance of more than 9mm.
Features:
- UL/CSA and EN Safety certified
- EN-61010 for Test, Measurement and Lab. Use
- EN-60601 for Medical Applications
- Standard Isolation 5.2kVDC
- Optional Reinforced Isolation 6.4kVDC or 8kVDC
- Optional Continuous Short Circuit Protected
- Unique Transformer System (Patent Pending)
- Compact SIP7 Package
- Efficiency to 88%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$12.89
4
$12.70
10
$12.58
25
$12.46
40+
$12.28
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole