text.skipToContent text.skipToNavigation

Référence fabricant

R05P209S

R05P209 Series 2 W 1 Output -9 / 9 V DC/DC Converter - SIP-7

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2248
Product Specification Section
RECOM R05P209S - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: -9V/9V
Input Voltage: 5V
Style d'emballage :  SIP-7
Méthode de montage : Through Hole
Fonctionnalités et applications

The R05P209S is a part of R05P20 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RxxP2xxS_D Series of DC/DC Converters are fcertified to UL/CSA-60950 and UL/CSA 60601. This makes them ideal for medical and safety applications where approved or reinforced isolation is required. The reinforced versions are also EN61010-1 certified for Lab Equipment. The /X2 version has an input/output clearance of more than 9mm.

Features:

  • UL/CSA and EN Safety certified
  • EN-61010 for Test, Measurement and Lab. Use
  • EN-60601 for Medical Applications
  • Standard Isolation 5.2kVDC
  • Optional Reinforced Isolation 6.4kVDC or 8kVDC
  • Optional Continuous Short Circuit Protected
  • Unique Transformer System (Patent Pending)
  • Compact SIP7 Package
  • Efficiency to 88%

View the complete R05P20 family of DC/DC Converter

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
25
Multiples de :
25
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
311,50 $
USD
Quantité
Prix unitaire
1
$12.89
4
$12.70
10
$12.58
25
$12.46
40+
$12.28
Product Variant Information section