text.skipToContent text.skipToNavigation

Manufacturer Part #

SP0502BAHTG

SP050xBA Series 8.5 V 30 pF Dual Uni-Directional TVS Avalanche Diode - SOT-23-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2106
Product Specification Section
Littelfuse SP0502BAHTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 8.5V
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Leakage Current: 100µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,160
USA:
1,160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
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
$0.65
USD
Quantity
Unit Price
1
$0.65
15
$0.56
75
$0.505
300
$0.46
1,500+
$0.405