text.skipToContent text.skipToNavigation

Manufacturer Part #

STP60NF06L

N-Channel 60 V 14 mΩ 35 nC STripFET II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
STMicroelectronics STP60NF06L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 35nC
Package Style:  TO-220-3 (TO-220AB)
Features & Applications

The STP60NF06L is a Power MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge.

It is therefore suitable as primary switch in advanced highefficiency isolated DC-DC converters for Telecom and Computer application. It is also intended for any application with low gate charge drive requirements.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Application oriented characterization
  • 175°C operating range
  • Low threshold drive

Applications:

  • Switching application
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.40
USD
Quantity
Unit Price
40
$0.46
150
$0.45
500
$0.44
2,000
$0.425
7,500+
$0.41
Product Variant Information section