text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ942-1CT-24DE

AZ942 Series SPDT 16 A 24 Vdc PCB Mount Heavy Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code: 2437
Product Specification Section
American Zettler AZ942-1CT-24DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Coil Resistance: 1.6kΩ
Switching Voltage: 30V
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
48,014
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
$0.68
USD
Quantity
Unit Price
1
$0.675
40
$0.655
100
$0.64
250
$0.63
500+
$0.60