Manufacturer Part #
61116-1
Commercial Mate-N-Lok Pre-Tin 24-18 AWG Discrete Wire Crimp Pin Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
TE Connectivity 61116-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TE Connectivity 61116-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| No of Positions: | 1 |
| Wire Gauge: | AWG 24-18 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The 61116-1 is a Commercial Mate-N-Lok Pre-Tin 24-18 AWG Discrete Wire Crimp Pin Contact.
The Commercial MATE-N-LOK Connector performance characteristics are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.
Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Industry Application = ATM Machines, Inkjet, MFP/LBP, Projector, Scanner, TESTANDMEASURE, TMPOWERP, TMWIRE2BOARD
- Contact - Rated Current (A) = 13
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Contact Type = Pin
- Contact Plating, Mating Area, Material = Pre-Tin
- Contact Base Material = Brass
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8,000
$0.0391
16,000
$0.0385
24,000
$0.0381
32,000
$0.0378
40,000+
$0.037
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Wire Mount