text.skipToContent text.skipToNavigation

Manufacturer Part #

HUF75545P3

N-Channel 80 V 0.01 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi HUF75545P3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 0.01Ω
Rated Power Dissipation: 270|W
Qg Gate Charge: 235nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The HUF75545P3 is a N-Channel 80 V 0.01 Ohm UltraFET Power Mosfet.

Features:

  • Ultra Low On-Resistance
  • rDS(ON) = 0.010 Ω, VGS = 10 V
  • Simulation Models
  • Temperature Compensated PSPICE® and SABERTMElectrical Models
  • Spice and SABER Thermal Impedance Models
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve

Applications:

  • TBA
Pricing Section
Global Stock:
20
USA:
20
820
Factory Stock:Factory Stock:
36
Factory Lead Time:
20 Weeks
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
$1.52
USD
Quantity
Unit Price
1
$1.52
40
$1.50
150
$1.48
500
$1.46
2,000+
$1.42
Product Variant Information section