text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ733-2C-24DE

AZ733 Series 12 A DPDT 24 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
American Zettler AZ733-2C-24DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 12A
Coil Resistance: 50mΩ
Switching Voltage: 150V
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 1000MΩ
Termination Style: PCB
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
330
USA:
330
500
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
$1.75
USD
Quantity
Unit Price
1
$1.75
25
$1.73
50
$1.71
150
$1.68
300+
$1.64
Product Variant Information section