Manufacturer Part #
PLCDA12-LF
PLCDA12 Series 2 Ch 25.9 Vcl 13.3 Vbr 5 pF Bidirectional TVS Array - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices PLCDA12-LF - Product Specification
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
ProTek Devices PLCDA12-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 19V/25.9V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 1A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 5pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.86
30
$1.84
125
$1.81
300
$1.79
1,250+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount