Manufacturer Part #
SML-210VTT86
SML-210 Series Red 0805 130° Clear 4 mcd 2 V Surface Mount Chip LED
Product Specification Section
ROHM SML-210VTT86 - Product Specification
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
ROHM SML-210VTT86 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 25mA |
Intensity: | 4mcd |
Viewing Angle: | 130° |
Wavelength: | 660nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0703
6,000
$0.0689
9,000+
$0.0676
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount