Manufacturer Part #
AS7C256A-10TCN
AS7C256A Series 256 Kb (32 K x 8) 1 MHz CMOS Static RAM - TSOP I-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:234 per Tray Package Style:TSOP I-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2345 | ||||||||||
Product Specification Section
Alliance Memory AS7C256A-10TCN - Product Specification
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
Alliance Memory AS7C256A-10TCN - Technical Attributes
Attributes Table
| Memory Density: | 256kb |
| Memory Organization: | 32 K x 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 10ns |
| Temperature Grade: | Commercial |
| Package Style: | TSOP I-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS7C256A-10TCN is a 5.0 V high-performance CMOS 262,144-bit Static Random-Access Memory (SRAM) device organized as 32,768 words × 8 bits.
It is designed for memory applications requiring fast data access at low voltage, including PentiumTM, PowerPCTM, and portable computing.
Features and Benefits:
- Pin compatible with AS7C256
- Industrial and commercial temperature options
- Organization: 32,768 words × 8 bits
- High speed
- 10/12/15/20 ns address access time
- 5, 6, 7, 8 ns output enable access time
- Very low power consumption: ACTIVE
- 412.5 mW max @ 10 ns
- Very low power consumption: STANDBY
- 11 mW max CMOS I/O
- Easy memory expansion with CE and OE inputs
- TTL-compatible, three-state I/O
- 28-pin JEDEC standard packages
- 300 mil SOJ
- 8 × 13.4 mm TSOP 1
- ESD protection ≥ 2000 volts
- Latch-up current ≥ 200 mA
- 2.0V Data retention
Pricing Section
Global Stock:
231
USA:
231
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
234+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
234 per Tray
Package Style:
TSOP I-28
Mounting Method:
Surface Mount