- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Operates across the automotive temperature range -40 ? to +125 ?
- Complies with JEDEC standard JESD 13-B
Manufacturer Part #
HEF4052BT,653
4000B Series 3 to 15 V 50 mA Dual 4-Ch Analog Multiplexer/Demultiplexer -SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Nexperia HEF4052BT,653 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Nexperia HEF4052BT,653 - Technical Attributes
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The HEF4052BT,653 is a dual 4-channel analog multiplexer/demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active LOW enable input (E).
Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). With E LOW, one of the four switches is selected (low-impedance ON-state) by S1 and S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 and S2. If break before make is needed, then it is necessary to use the enable input. The HEF4052B is suitable for use over both the industrial (-40 ? to +85 ?) and automotive (-40 ? to +125 ?) temperature ranges.
Features:
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount