Manufacturer Part #
LOC111
LOC111 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8
Product Specification Section
Littelfuse LOC111 - Product Specification
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
Littelfuse LOC111 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 10mA |
Power Dissipation: | 500mW |
Output Type: | Photovoltaic |
Operating Temp-Max: | 85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
50
$1.49
100
$1.47
150
$1.46
250
$1.45
500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole