Manufacturer Part #
L293D
L293D Series Push - Pull Quad Channel Driver with Diodes - POWERDIP-16
Product Specification Section
STMicroelectronics L293D - Product Specification
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
STMicroelectronics L293D - Technical Attributes
Attributes Table
Motor Type: | Brushed DC |
No of Outputs: | Quad |
Output Current-Max: | 600mA |
Supply Current: | 16mA |
Clock Frequency-Max: | 5kHz |
Rated Power Dissipation: | 4W |
Supply Voltage-Max: | 36V |
Supply Voltage: | 4.5V to 36V |
Fall Time: | 250ns |
Rise Time: | 250ns |
Turn-off Delay Time: | 200ns |
Turn-on Delay Time: | 750ns |
Operating Temp Range: | -40°C to +150°C |
Package Style: | POWERDIP-16 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.47
15
$4.38
50
$4.31
150
$4.25
500+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
POWERDIP-16
Mounting Method:
Through Hole