Manufacturer Part #
2N3904TA
2N3904 Series 40 V CE Breakdown 0.2 A NPN General Purpose Amplifier - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
onsemi 2N3904TA - Product Specification
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
onsemi 2N3904TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 0.2A |
| Power Dissipation-Tot: | 625mW |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The 2N3904TA is a part of 2N39 series general purpose amplifier. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.
Features:
- This device is designed as a general purpose amplifier and switch
- The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier
- Collector-Emitter Voltage: 40 V
- Collector-Base Voltage: 60 V
- Emitter-Base Voltage: 6 V
- Thermal Resistance, Junction to Ambient: 200°C/W
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
50,000
USA:
50,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0325
6,000
$0.0317
10,000
$0.0313
30,000
$0.0306
50,000+
$0.0299
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole