Manufacturer Part #
NTF3055-100T1G
N-Channel 60 V 110 mOhm 2.1 W Surface Mount Power MOSFET - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
onsemi NTF3055-100T1G - Product Specification
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
onsemi NTF3055-100T1G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 110mΩ |
| Rated Power Dissipation: | 2.1|W |
| Qg Gate Charge: | 22nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.375
3,000
$0.37
4,000
$0.365
10,000
$0.36
15,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount