text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN4206AVSTZ

N-Channel 60 V 1 Ohm Enhancement Mode Vertical DMOS FET - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZVN4206AVSTZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 700|mW
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZVN4206AVSTZ is a N-Channel Enchancement mode vertical DMOS FET with 600 mA Continuous Drain Current.

Features:

  • 60 Volt VDS
  • RDS(on)= 1 W
  • Repetitive avalanche rating
  • No transient protection required
  • Characterised for 5 V logic drive

Applications:

  • Automotive relay drivers
  • Stepper motor driver

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$398.00
USD
Quantity
Unit Price
2,000
$0.199
4,000
$0.197
6,000
$0.195
8,000
$0.194
10,000+
$0.191
Product Variant Information section