Manufacturer Part #
MC79M05BDTRKG
MC79M00 Series 0.5 A 5 V Fixed Output Negative Voltage SMT Regulator -TO-252
Product Specification Section
onsemi MC79M05BDTRKG - Product Specification
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
onsemi MC79M05BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: | -35V |
Output Voltage Fixed: | -5V |
Dropout Voltage-Max: | 1.1V |
Output Current-Max: | 500mA |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,500
$0.174
5,000
$0.172
7,500
$0.171
10,000
$0.17
12,500+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount