Manufacturer Part #
MC79M05BDTRKG
MC79M00 Series 0.5 A 5 V Fixed Output Negative Voltage SMT Regulator -TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
onsemi MC79M05BDTRKG - Product Specification
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
onsemi MC79M05BDTRKG - Technical Attributes
Attributes Table
| Input Voltage-Max: | -35V |
| Output Voltage Fixed: | -5V |
| Dropout Voltage-Max: | 1.1V |
| Output Current-Max: | 500mA |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MC79M05BDTRKG is a negative voltage regulator with an output current of 500 mA, available in a TO-252-3 package.
Features:
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Also Available in Surface Mount DPAK (DT) Package
- Pb−Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.174
5,000
$0.172
7,500
$0.171
10,000
$0.17
12,500+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount