text.skipToContent text.skipToNavigation

Manufacturer Part #

12065C102KAT2A

1206 1 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2028
Product Specification Section
KYOCERA AVX 12065C102KAT2A - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
996
USA:
996
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
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
$0.22
USD
Quantity
Unit Price
1
$0.22
15
$0.168
100
$0.13
400
$0.103
2,000+
$0.0708